
74ALVCH162244PAG8 | |
---|---|
DigiKey Part Number | 800-1550-2-ND - Tape & Reel (TR) 800-1550-1-ND - Cut Tape (CT) 800-1550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162244PAG8 |
Description | IC BUFF NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.96858 | $1,937.16 |
4,000 | $0.94471 | $3,778.84 |
6,000 | $0.93275 | $5,596.50 |
10,000 | $0.91952 | $9,195.20 |
14,000 | $0.91177 | $12,764.78 |