
74LVT162244ADGGRE4 | |
---|---|
DigiKey Part Number | 74LVT162244ADGGRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT162244ADGGRE4 |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT162244ADGGRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.48571 | $2,971.42 |
4,000 | $1.45181 | $5,807.24 |
6,000 | $1.43484 | $8,609.04 |
10,000 | $1.41603 | $14,160.30 |