


LM3404HVMRX | |
---|---|
DigiKey Part Number | LM3404HVMRXTR-ND - Tape & Reel (TR) LM3404HVMRXCT-ND - Cut Tape (CT) LM3404HVMRXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3404HVMRX |
Description | IC LED DRV RGLTR PWM 8SOPWRPAD |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | LM3404HVMRX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | 73V | |
Current - Output / Channel | 1A | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.99000 | $4.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.66207 | $6,655.18 |
5,000 | $2.61046 | $13,052.30 |