MP24893DQ-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Allegro MicroSystems
In Stock: 221
Unit Price: $2.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.79000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $5.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $5.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.56000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.01000
Datasheet

Similar


Analog Devices Inc.
In Stock: 105
Unit Price: $8.87000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $15.24000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.18388
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 2,458
Unit Price: $2.31000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.88000
Datasheet
6-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP24893DQ-LF-P

DigiKey Part Number
1589-1126-2-ND - Tape & Reel (TR)
1589-1126-1-ND - Cut Tape (CT)
1589-1126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP24893DQ-LF-P
Description
IC LED DRIVER RGLTR PWM 1A 6QFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 6-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP24893DQ-LF-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
36V
Voltage - Output
-
Current - Output / Channel
1A
Frequency
-
Dimming
Analog, PWM
Applications
Backlight, Lighting, Signage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.35000$4.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.45886$729.43
1,000$1.41195$1,411.95
1,500$1.38844$2,082.66
2,500$1.36242$3,406.05
3,500$1.34720$4,715.20
5,000$1.33256$6,662.80
Manufacturers Standard Package