MIC3289-24YD6-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.79000
Datasheet

Similar


Analog Devices Inc.
In Stock: 18
Unit Price: $10.45000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,460
Unit Price: $3.56000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.71000
Datasheet
TSOT-23-6, TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6, TSOT-6
SOT-23-6

MIC3289-24YD6-TR

DigiKey Part Number
576-3041-2-ND - Tape & Reel (TR)
576-3041-1-ND - Cut Tape (CT)
576-3041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC3289-24YD6-TR
Description
IC LED DRVR RGLTR 1.2A TSOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.2A (Switch) TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MIC3289-24YD6-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6.5V
Voltage - Output
-
Current - Output / Channel
1.2A (Switch)
Frequency
1.2MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes