
TPS61178RNWR | |
---|---|
DigiKey Part Number | 296-50115-2-ND - Tape & Reel (TR) 296-50115-1-ND - Cut Tape (CT) 296-50115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61178RNWR |
Description | IC REG BOOST ADJ 10A 13VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 4.5V 1 Output 10A (Switch) 13-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61178RNWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN-HR (3x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.71000 | $6.71 |
10 | $5.09200 | $50.92 |
25 | $4.68600 | $117.15 |
100 | $4.23930 | $423.93 |
250 | $4.02628 | $1,006.57 |
500 | $3.89788 | $1,948.94 |
1,000 | $3.79222 | $3,792.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.91837 | $5,755.11 |
6,000 | $1.88067 | $11,284.02 |