MIC3289-24YML-TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $2.22000
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: $3.31000
Datasheet

Similar


Lumissil Microsystems
In Stock: 0
Unit Price: $1.24000
Datasheet

Similar


Texas Instruments
In Stock: 2,913
Unit Price: $1.57000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $3.84441
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.26000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.87000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.90000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $6.57000
Datasheet

Similar


Richtek USA Inc.
In Stock: 261
Unit Price: $4.27000
Datasheet
8-MLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC3289-24YML-TR

DigiKey Part Number
576-2713-2-ND - Tape & Reel (TR)
576-2713-1-ND - Cut Tape (CT)
576-2713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC3289-24YML-TR
Description
IC LED DRIVER RGLTR 1.2A 8MLF
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.2A (Switch) 8-MLF® (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MIC3289-24YML-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
6.5V
Voltage - Output
-
Current - Output / Channel
1.2A (Switch)
Frequency
1.2MHz
Dimming
-
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, 8-MLF®
Supplier Device Package
8-MLF® (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes