


INA199C3QDCKRQ1 | |
---|---|
DigiKey Part Number | 296-51137-2-ND - Tape & Reel (TR) 296-51137-1-ND - Cut Tape (CT) 296-51137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C3QDCKRQ1 |
Description | IC CURRENT SENSE 1% SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199C3QDCKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60589 | $1,817.67 |
6,000 | $0.59122 | $3,547.32 |
9,000 | $0.58387 | $5,254.83 |
15,000 | $0.57573 | $8,635.95 |
21,000 | $0.57097 | $11,990.37 |