


INA199C1DCKR | |
---|---|
DigiKey Part Number | 296-47775-2-ND - Tape & Reel (TR) 296-47775-1-ND - Cut Tape (CT) 296-47775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199C1DCKR |
Description | IC CURRENT SENSE 1% SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA199C1DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.82300 | $8.23 |
25 | $0.73920 | $18.48 |
100 | $0.64760 | $64.76 |
250 | $0.60388 | $150.97 |
500 | $0.57746 | $288.73 |
1,000 | $0.55575 | $555.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.52893 | $1,586.79 |
6,000 | $0.51580 | $3,094.80 |
9,000 | $0.50923 | $4,583.07 |
15,000 | $0.50195 | $7,529.25 |
21,000 | $0.49769 | $10,451.49 |
30,000 | $0.49359 | $14,807.70 |