INA199C2QDCKRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,000
Unit Price: $1.30000

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.12000
Datasheet

Direct


onsemi
In Stock: 131
Unit Price: $2.53000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

INA199C2QDCKRQ1

DigiKey Part Number
296-51136-2-ND - Tape & Reel (TR)
296-51136-1-ND - Cut Tape (CT)
296-51136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199C2QDCKRQ1
Description
IC CURRENT SENSE 1% SC70-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Amplifier Circuit SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
INA199C2QDCKRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.12000$1.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.60589$1,817.67
6,000$0.59122$3,547.32
9,000$0.58387$5,254.83
15,000$0.57573$8,635.95
21,000$0.57097$11,990.37
Manufacturers Standard Package