
DRV8832DRCR | |
---|---|
DigiKey Part Number | 296-36586-2-ND - Tape & Reel (TR) 296-36586-1-ND - Cut Tape (CT) 296-36586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8832DRCR |
Description | IC MTRDRV BIPLR 2.75-6.8V 10VSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8832DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1A | |
Voltage - Supply | 2.75V ~ 6.8V | |
Voltage - Load | 2.75V ~ 6.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.98000 | $2.98 |
10 | $2.19200 | $21.92 |
25 | $1.99520 | $49.88 |
100 | $1.77960 | $177.96 |
250 | $1.67676 | $419.19 |
500 | $1.61474 | $807.37 |
1,000 | $1.56372 | $1,563.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.35914 | $4,077.42 |