
TB6641FG,8,EL | |
---|---|
DigiKey Part Number | TB6641FG8ELTR-ND - Tape & Reel (TR) TB6641FG8ELCT-ND - Cut Tape (CT) TB6641FG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6641FG,8,EL |
Description | IC MOTOR DRIVER 10V-45V 16SOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 16-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB6641FG,8,EL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 10V ~ 45V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-BSOP (0.252", 6.40mm Width) + 2 Heat Tabs | |
Supplier Device Package | 16-HSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $2.79100 | $27.91 |
25 | $2.54920 | $63.73 |
100 | $2.28320 | $228.32 |
250 | $2.15636 | $539.09 |
500 | $2.07986 | $1,039.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.98541 | $2,978.11 |
3,000 | $1.93921 | $5,817.63 |
4,500 | $1.91607 | $8,622.32 |
7,500 | $1.89043 | $14,178.23 |