
TB6641FTG,8,EL | |
---|---|
DigiKey Part Number | TB6641FTG8ELTR-ND - Tape & Reel (TR) TB6641FTG8ELCT-ND - Cut Tape (CT) TB6641FTG8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB6641FTG,8,EL |
Description | IC MOTOR DRIVER 10V-45V 32VQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET Parallel, PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel, PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 10V ~ 45V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.39000 | $3.39 |
10 | $2.50700 | $25.07 |
25 | $2.28640 | $57.16 |
100 | $2.04410 | $204.41 |
250 | $1.92852 | $482.13 |
500 | $1.85884 | $929.42 |
1,000 | $1.80148 | $1,801.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.75430 | $3,508.60 |
4,000 | $1.71544 | $6,861.76 |
6,000 | $1.69599 | $10,175.94 |