
BQ7790508PWR | |
---|---|
DigiKey Part Number | 296-BQ7790508PWRTR-ND - Tape & Reel (TR) 296-BQ7790508PWRCT-ND - Cut Tape (CT) 296-BQ7790508PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7790508PWR |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790508PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.52000 | $1.52 |
10 | $1.10000 | $11.00 |
25 | $0.99240 | $24.81 |
100 | $0.87390 | $87.39 |
250 | $0.81752 | $204.38 |
500 | $0.78352 | $391.76 |
1,000 | $0.75552 | $755.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.73248 | $1,464.96 |
4,000 | $0.71350 | $2,854.00 |
6,000 | $0.70400 | $4,224.00 |
10,000 | $0.69348 | $6,934.80 |
14,000 | $0.68733 | $9,622.62 |
20,000 | $0.68141 | $13,628.20 |