INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ7790512PWR

DigiKey Part Number
296-50465-2-ND - Tape & Reel (TR)
296-50465-1-ND - Cut Tape (CT)
296-50465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ7790512PWR
Description
IC BATT PROT LI-ION 3-5C 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ7790512PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion
Number of Cells
3 ~ 5
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.02416$2,048.32
4,000$0.99918$3,996.72
6,000$0.98666$5,919.96
10,000$0.97280$9,728.00
14,000$0.96470$13,505.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.27000$2.27
10$1.65100$16.51
25$1.49640$37.41
100$1.32650$132.65
250$1.24572$311.43
500$1.19698$598.49
1,000$1.15688$1,156.88
Digi-Reel®
QuantityUnit PriceExt Price
1$2.17000$2.17
10$1.58300$15.83
25$1.43480$35.87
100$1.27180$127.18
250$1.19436$298.59
500$1.14764$573.82
1,000$1.10919$1,109.19
* All Digi-Reel orders will add a $9.50 reeling fee.