
BQ7790509PWR | |
---|---|
DigiKey Part Number | 296-50993-2-ND - Tape & Reel (TR) 296-50993-1-ND - Cut Tape (CT) 296-50993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7790509PWR |
Description | IC BATT PROT LI-ION 3-5C 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7790509PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.08000 | $2.08 |
10 | $1.50800 | $15.08 |
25 | $1.36640 | $34.16 |
100 | $1.21050 | $121.05 |
250 | $1.13620 | $284.05 |
500 | $1.09140 | $545.70 |
1,000 | $1.05452 | $1,054.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.02416 | $2,048.32 |
4,000 | $0.99918 | $3,996.72 |
6,000 | $0.98666 | $5,919.96 |
10,000 | $0.97280 | $9,728.00 |
14,000 | $0.96470 | $13,505.80 |