BQ298010RUGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,015
Unit Price: $1.79000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 151
Unit Price: $1.79000
Datasheet
BQ298217RUGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ298010RUGR

DigiKey Part Number
296-BQ298010RUGRTR-ND - Tape & Reel (TR)
296-BQ298010RUGRCT-ND - Cut Tape (CT)
296-BQ298010RUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298010RUGR
Description
IC BATT MON LI-ION 1CELL 8X2QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.66200$6.62
25$0.59320$14.83
100$0.51740$51.74
250$0.48132$120.33
500$0.45952$229.76
1,000$0.44159$441.59
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33953$1,018.59
6,000$0.33041$1,982.46
9,000$0.32584$2,932.56
15,000$0.32078$4,811.70
21,000$0.31783$6,674.43
30,000$0.31499$9,449.70
Manufacturers Standard Package