
BQ298010RUGT | |
---|---|
DigiKey Part Number | 296-BQ298010RUGTTR-ND - Tape & Reel (TR) 296-BQ298010RUGTCT-ND - Cut Tape (CT) 296-BQ298010RUGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ298010RUGT |
Description | IC BATT MON LI-ION 1CELL 8X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN | |
Supplier Device Package | 8-X2QFN (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.99744 | $249.36 |
500 | $0.95694 | $478.47 |
750 | $0.93671 | $702.53 |
1,250 | $0.91425 | $1,142.81 |
1,750 | $0.90113 | $1,576.98 |
2,500 | $0.88850 | $2,221.25 |
6,250 | $0.86132 | $5,383.25 |
12,500 | $0.84495 | $10,561.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.86000 | $1.86 |
10 | $1.35300 | $13.53 |
25 | $1.22200 | $30.55 |
100 | $1.07990 | $107.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.79000 | $1.79 |
10 | $1.29700 | $12.97 |
25 | $1.17200 | $29.30 |
100 | $1.03540 | $103.54 |