BQ298217RUGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ298012RUGT

DigiKey Part Number
296-BQ298012RUGTTR-ND - Tape & Reel (TR)
296-BQ298012RUGTCT-ND - Cut Tape (CT)
296-BQ298012RUGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298012RUGT
Description
IC BATT MON LI-ION 1CELL 8X2QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.97036$242.59
500$0.93110$465.55
750$0.91144$683.58
1,250$0.88964$1,112.05
1,750$0.87691$1,534.59
2,500$0.86465$2,161.62
6,250$0.83828$5,239.25
12,500$0.82238$10,279.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.86000$1.86
10$1.35300$13.53
25$1.22200$30.55
100$1.07990$107.99
Digi-Reel®
QuantityUnit PriceExt Price
1$1.79000$1.79
10$1.29700$12.97
25$1.17200$29.30
100$1.03540$103.54
* All Digi-Reel orders will add a $9.50 reeling fee.