
ADS1114IDGSR | |
---|---|
DigiKey Part Number | 296-48473-2-ND - Tape & Reel (TR) 296-48473-1-ND - Cut Tape (CT) 296-48473-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1114IDGSR |
Description | IC ADC 16BIT SIGMA-DELTA 10VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1114IDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.28000 | $8.28 |
10 | $6.32700 | $63.27 |
25 | $5.83800 | $145.95 |
100 | $5.29940 | $529.94 |
250 | $5.04268 | $1,260.67 |
500 | $4.88802 | $2,444.01 |
1,000 | $4.76069 | $4,760.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.32212 | $8,305.30 |