
ADS1114QNKSRQ1 | |
---|---|
DigiKey Part Number | 296-ADS1114QNKSRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS1114QNKSRQ1 |
Description | AUTOMOTIVE 16-BIT 860SPS 1-CH DE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-UQFN (2x1.6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 860 | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | Oscillator, PGA, Selectable Address | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (2x1.6) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.59405 | $22,970.25 |