10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1114LIDGSR

DigiKey Part Number
296-ADS1114LIDGSRTR-ND - Tape & Reel (TR)
296-ADS1114LIDGSRCT-ND - Cut Tape (CT)
296-ADS1114LIDGSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1114LIDGSR
Description
16-BIT, 860-SPS ONE-CHANNEL DELT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1, 2 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
860
Number of Inputs
1, 2
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
PGA-ADC
Ratio - S/H:ADC
0:1
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Digital
2V ~ 3.6V
Features
Oscillator, PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.05000$7.05
10$5.35700$53.57
25$4.93400$123.35
100$4.46680$446.68
250$4.24436$1,061.09
500$4.11024$2,055.12
1,000$3.99984$3,999.84
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$3.61651$9,041.27
Manufacturers Standard Package