RV8541-16-S16 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 38
Unit Price: $30.89000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 39
Unit Price: $27.27000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 40
Unit Price: $46.24000
Datasheet
RV8541-16-S16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV8541-16-S16

DigiKey Part Number
817-RV8541-16-S16-ND
Manufacturer
Manufacturer Product Number
RV8541-16-S16
Description
CMC 560UH 16A 4LN THROUGH HOLE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
560 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 16A DCR 5.6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
-
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Inductance @ Frequency
560 µH @ 100 kHz
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
5.6mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
530V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
UR
Features
-
Mounting Type
Through Hole
Size / Dimension
2.362" L x 1.063" W (60.00mm x 27.00mm)
Height (Max)
2.350" (59.70mm)
Package / Case
Vertical, 8 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$35.00000$35.00
10$28.78000$287.80
40$25.59300$1,023.72
80$24.13725$1,930.98
120$23.32558$2,799.07
280$23.20239$6,496.67
Manufacturers Standard Package