RV8540-16-S16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV8540-16-S16

DigiKey Part Number
817-RV8540-16-S16-ND
Manufacturer
Manufacturer Product Number
RV8540-16-S16
Description
CMC 330UH 16A 4LN THROUGH HOLE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 16A DCR 5.6mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
-
Packaging
Box
Part Status
Active
Filter Type
Power Line
Number of Lines
4
Inductance @ Frequency
330 µH @ 100 kHz
Current Rating (Max)
16A
DC Resistance (DCR) (Max)
5.6mOhm
Voltage Rating - DC
1000V (1kV)
Voltage Rating - AC
530V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
2.362" L x 1.063" W (60.00mm x 27.00mm)
Height (Max)
2.350" (59.70mm)
Package / Case
Vertical, 8 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$27.27000$27.27
10$22.41700$224.17
40$19.93300$797.32
80$18.79838$1,503.87
120$18.16583$2,179.90
280$17.49686$4,899.12
Manufacturers Standard Package