
RV8541-16-S06 | |
---|---|
DigiKey Part Number | 817-RV8541-16-S06-ND |
Manufacturer | |
Manufacturer Product Number | RV8541-16-S06 |
Description | CMC 810UH 16A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 810 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 16A DCR 5.3mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 810 µH @ 100 kHz | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 5.3mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 530V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.520" L x 1.181" W (64.00mm x 30.00mm) | |
Height (Max) | 2.579" (65.50mm) | |
Package / Case | Vertical, 8 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.24000 | $46.24 |
10 | $38.02500 | $380.25 |
40 | $33.81625 | $1,352.65 |
80 | $31.89450 | $2,551.56 |
120 | $31.47008 | $3,776.41 |