
VERSAFIT-3/8-4-FSP | |
---|---|
DigiKey Part Number | VER038Y-2-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/8-4-FSP |
Description | HEAT SHRINK TUBING YELLOW 2M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Yellow 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 6.56' (2.00m) | |
Inner Diameter - Supplied | 0.400" (10.16mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
5 | $5.68800 | $28.44 |
10 | $4.38500 | $43.85 |
25 | $4.03000 | $100.75 |
50 | $3.79260 | $189.63 |
100 | $3.55550 | $355.55 |



