VERSAFIT-3/8-4-FSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/8-4-FSP

DigiKey Part Number
VER038Y-25-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/8-4-FSP
Description
HEAT SHRINK TUBING YELLOW 25M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Yellow 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
82.0' (25.0m)
Inner Diameter - Supplied
0.400" (10.16mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$53.22000$53.22
5$44.81600$224.08
10$40.61400$406.14
25$37.81240$945.31
50$36.41220$1,820.61
100$35.57180$3,557.18
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.4" X 400' YELLOW
In-Stock: 0
Unit Price: $1.30400
HEAT SHRINK TUBING YELLOW 5M
In-Stock: 0
Unit Price: $13.16000
HEAT SHRINK TUBING YELLOW 2M
In-Stock: 0
Unit Price: $5.93000
HEAT SHRINK TUBING YELLOW 1M
In-Stock: 0
Unit Price: $3.45000