VERSAFIT-3/8-4-FSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/8-4-FSP

DigiKey Part Number
VER038Y-5-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/8-4-FSP
Description
HEAT SHRINK TUBING YELLOW 5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.400" (10.16mm) 2 to 1 Yellow 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
0.400" (10.16mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$13.16000$13.16
5$12.57800$62.89
10$9.72100$97.21
25$8.86240$221.56
50$8.29060$414.53
100$7.71880$771.88
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.4" X 400' YELLOW
In-Stock: 0
Unit Price: $1.30400
HEAT SHRINK TUBING YELLOW 25M
In-Stock: 0
Unit Price: $53.22000
HEAT SHRINK TUBING YELLOW 2M
In-Stock: 0
Unit Price: $5.93000
HEAT SHRINK TUBING YELLOW 1M
In-Stock: 0
Unit Price: $3.45000