
HSC100S390RJ | |
---|---|
DigiKey Part Number | 1712-HSC100S390RJ-ND |
Manufacturer | |
Manufacturer Product Number | HSC100S390RJ |
Description | RES CHAS MNT 390 OHMS 5% 100W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 390 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.598" L x 1.890" W (66.00mm x 48.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.62000 | $40.62 |
10 | $27.96100 | $279.61 |
25 | $25.87720 | $646.93 |
50 | $23.91500 | $1,195.75 |
100 | $22.24850 | $2,224.85 |
250 | $20.42440 | $5,106.10 |
500 | $19.28408 | $9,642.04 |