

166L50 | |
---|---|
DigiKey Part Number | HM4426-ND |
Manufacturer | |
Manufacturer Product Number | 166L50 |
Description | PWR XFMR LAMINATED 100VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 50V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 100VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 114.30mm L x 63.50mm W | |
Height - Seated (Max) | 76.20mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 3.5 lbs (1.6 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $81.19000 | $81.19 |
10 | $72.99700 | $729.97 |
25 | $69.94840 | $1,748.71 |
50 | $67.71940 | $3,385.97 |
100 | $65.55600 | $6,555.60 |