
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 220 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | 100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.567" L x 1.870" W (65.20mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.14000 | $23.14 |
10 | $18.07800 | $180.78 |
45 | $15.66800 | $705.06 |
90 | $14.05300 | $1,264.77 |
135 | $13.74044 | $1,854.96 |
270 | $13.65648 | $3,687.25 |
540 | $13.57537 | $7,330.70 |
1,035 | $12.90451 | $13,356.17 |