WCM 7060FASV-102-LM is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TAI-TECH Advanced Electronics Co., Ltd.
In Stock: 0
Unit Price: $0.89000
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $2.58000
Datasheet

Parametric Equivalent


Laird-Signal Integrity Products
In Stock: 0
Unit Price: $4.64000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $1.24000
Datasheet
WCM 7060FASF-301-LM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCM 7060FASV-102-LM

DigiKey Part Number
4816-WCM7060FASV-102-LMTR-ND - Tape & Reel (TR)
4816-WCM7060FASV-102-LMCT-ND - Cut Tape (CT)
4816-WCM7060FASV-102-LMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCM 7060FASV-102-LM
Description
CMC 3A 2LN 1.02KOHM SMD AEC-Q200
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAI-TECH Advanced Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
1.02 kOhms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
17mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.150" (3.80mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.57927$868.90
3,000$0.54625$1,638.75
4,500$0.52784$2,375.28
7,500$0.50555$3,791.63
10,500$0.49141$5,159.81
15,000$0.48541$7,281.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.88700$8.87
25$0.82000$20.50
50$0.77320$38.66
100$0.72900$72.90
250$0.67432$168.58
500$0.63580$317.90
Digi-Reel®
QuantityUnit PriceExt Price
1$1.30000$1.30
10$1.01700$10.17
25$0.92000$23.00
50$0.85240$42.62
100$0.78990$78.99
250$0.71388$178.47
500$0.66112$330.56
* All Digi-Reel orders will add a $9.50 reeling fee.