
WCM 7060FASF-102-LM | |
---|---|
DigiKey Part Number | 4816-WCM7060FASF-102-LMTR-ND - Tape & Reel (TR) 4816-WCM7060FASF-102-LMCT-ND - Cut Tape (CT) 4816-WCM7060FASF-102-LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCM 7060FASF-102-LM |
Description | CMC 3A 2LN 1.02 KOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.02 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.89000 | $0.89 |
10 | $0.72500 | $7.25 |
25 | $0.67120 | $16.78 |
50 | $0.63260 | $31.63 |
100 | $0.59630 | $59.63 |
250 | $0.55168 | $137.92 |
500 | $0.52010 | $260.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.47384 | $710.76 |
3,000 | $0.44683 | $1,340.49 |
4,500 | $0.43176 | $1,942.92 |
7,500 | $0.41352 | $3,101.40 |
10,500 | $0.40194 | $4,220.37 |
15,000 | $0.39003 | $5,850.45 |
37,500 | $0.38832 | $14,562.00 |