


ACMP-Q7040-102-T | |
---|---|
DigiKey Part Number | 535-ACMP-Q7040-102-TTR-ND - Tape & Reel (TR) 535-ACMP-Q7040-102-TCT-ND - Cut Tape (CT) 535-ACMP-Q7040-102-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMP-Q7040-102-T |
Description | CMC 3A 2LN 1.02KOHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 1.02 kOhms @ 100 MHz 3A DCR 17mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.02 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.58000 | $2.58 |
10 | $1.71200 | $17.12 |
100 | $1.46900 | $146.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.38825 | $2,082.38 |
3,000 | $1.30934 | $3,928.02 |
4,500 | $1.28147 | $5,766.62 |