


LC5545LD | |
---|---|
DigiKey Part Number | LC5545LD-ND |
Manufacturer | |
Manufacturer Product Number | LC5545LD |
Description | IC LED DRIVER OFFL SWITCHER 8DIP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Dimming 8-DIP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanken Electric USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.56168 | $6,404.20 |