
RT8497AGS | |
---|---|
DigiKey Part Number | RT8497AGSTR-ND - Tape & Reel (TR) RT8497AGSCT-ND - Cut Tape (CT) RT8497AGSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8497AGS |
Description | IC LED DRIVER OFFL 1.4A 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 1.4A 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1.4A | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.43000 | $3.43 |
10 | $2.19600 | $21.96 |
25 | $1.87280 | $46.82 |
100 | $1.50760 | $150.76 |
250 | $1.32964 | $332.41 |
500 | $1.22084 | $610.42 |
1,000 | $1.13033 | $1,130.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.03370 | $2,584.25 |
5,000 | $0.97483 | $4,874.15 |
7,500 | $0.94515 | $7,088.62 |
12,500 | $0.91208 | $11,401.00 |