MP4027GJ-Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 1,000
Unit Price: $2.64000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.17961

Similar


Power Integrations
In Stock: 0
Unit Price: $2.68721
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $3.43280
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $5.28121
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $6.05786
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $3.77000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.90000
Datasheet
TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4027GJ-Z

DigiKey Part Number
1589-1920-2-ND - Tape & Reel (TR)
1589-1920-1-ND - Cut Tape (CT)
1589-1920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP4027GJ-Z
Description
IC LED DRIVER OFFL PWM TSOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback PWM Dimming TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP4027GJ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
12V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.49000$14.90
25$1.35000$33.75
100$1.19570$119.57
250$1.12224$280.56
500$1.07790$538.95
1,000$1.04138$1,041.38
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.89315$2,679.45
Manufacturers Standard Package