ISL97693IRTZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,937
Unit Price: $4.16000

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $5.55000

Similar


Texas Instruments
In Stock: 342
Unit Price: $5.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.44000
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: $4.09000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.11859
Datasheet

Similar


Analog Devices Inc.
In Stock: 101
Unit Price: $16.08000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $1.62195
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97693IRTZ-T

DigiKey Part Number
ISL97693IRTZ-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL97693IRTZ-T
Description
IC LED DRV RGLTR PWM 30MA 16TQFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL97693IRTZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.4V
Voltage - Supply (Max)
5.5V
Voltage - Output
26V
Current - Output / Channel
30mA
Frequency
400kHz ~ 1.5MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types