
LP8545SQ/NOPB | |
---|---|
DigiKey Part Number | 296-LP8545SQ/NOPBTR-ND - Tape & Reel (TR) 296-LP8545SQ/NOPBCT-ND - Cut Tape (CT) 296-LP8545SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8545SQ/NOPB |
Description | IC LED DRV RGLTR PWM 50MA 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP8545SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 50mA | |
Frequency | 156kHz, 312kHz, 625kHz, 1250kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.44000 | $4.44 |
10 | $3.31900 | $33.19 |
25 | $3.03880 | $75.97 |
100 | $2.72980 | $272.98 |
250 | $2.58240 | $645.60 |
500 | $2.49360 | $1,246.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.42049 | $2,420.49 |
2,000 | $2.36032 | $4,720.64 |
3,000 | $2.33020 | $6,990.60 |
5,000 | $2.29681 | $11,484.05 |