ISL97635AIRZ-TK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $6.01000

Similar


onsemi
In Stock: 1,772
Unit Price: $2.78000
Datasheet

Similar


Texas Instruments
In Stock: 234
Unit Price: $4.44000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.11859
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $16.08000
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 88
Unit Price: $2.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.70000
Datasheet

Similar


Texas Instruments
In Stock: 127
Unit Price: $3.31000
Datasheet
ISL28023FR60Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL28023FR60Z
ISL97635AIRZ-TK
24-VQFN

ISL97635AIRZ-TK

DigiKey Part Number
ISL97635AIRZ-TKTR-ND - Tape & Reel (TR)
ISL97635AIRZ-TKCT-ND - Cut Tape (CT)
ISL97635AIRZ-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL97635AIRZ-TK
Description
IC LED DRVR RGLTR PWM 35MA 24QFN
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL97635AIRZ-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
24V
Voltage - Output
34.5V
Current - Output / Channel
35mA
Frequency
600kHz, 1.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types