LM10502TLX/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8552TLX-E04/NOPB

DigiKey Part Number
296-40381-2-ND - Tape & Reel (TR)
296-40381-1-ND - Cut Tape (CT)
296-40381-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP8552TLX-E04/NOPB
Description
IC LED DRVR RGLTR PWM 25DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 450mA 25-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LP8552TLX-E04/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
22V
Voltage - Output
40V
Current - Output / Channel
450mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-WFBGA, DSBGA
Supplier Device Package
25-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25,775 View Now
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.77657$5,329.71
6,000$1.74116$10,446.96
9,000$1.72343$15,510.87
Manufacturers Standard Package

Other Suppliers on DigiKey

25,775In Stock
Ships from Rochester Electronics, LLC