ISL28136FHZ-T7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.95000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.55000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.21000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.12000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28136FHZ-T7

DigiKey Part Number
ISL28136FHZ-T7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28136FHZ-T7
Description
IC OPAMP GP 1 CIRCUIT 6SOT
Customer Reference
Detailed Description
Standard Amplifier 1 Circuit Rail-to-Rail 6-SOT
Datasheet
 Datasheet
EDA/CAD Models
ISL28136FHZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1.9V/µs
Gain Bandwidth Product
5 MHz
-3db Bandwidth
13 MHz
Current - Input Bias
16 nA
Voltage - Input Offset
10 µV
Current - Supply
900µA
Current - Output / Channel
56 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types