
OPA322SAIDBVR | |
---|---|
DigiKey Part Number | 296-40465-2-ND - Tape & Reel (TR) 296-40465-1-ND - Cut Tape (CT) 296-40465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA322SAIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA322SAIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.60300 | $16.03 |
25 | $1.45320 | $36.33 |
100 | $1.28890 | $128.89 |
250 | $1.21064 | $302.66 |
500 | $1.16338 | $581.69 |
1,000 | $1.12449 | $1,124.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.98785 | $2,963.55 |
6,000 | $0.96594 | $5,795.64 |
9,000 | $0.95496 | $8,594.64 |
15,000 | $0.94281 | $14,142.15 |