
OPA322SAIDBVT | |
---|---|
DigiKey Part Number | 296-35006-2-ND - Tape & Reel (TR) 296-35006-1-ND - Cut Tape (CT) 296-35006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA322SAIDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | OPA322SAIDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.30400 | $23.04 |
25 | $2.09880 | $52.47 |
100 | $1.87360 | $187.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $1.76616 | $441.54 |
500 | $1.70142 | $850.71 |
750 | $1.66899 | $1,251.74 |
1,250 | $1.63306 | $2,041.33 |
1,750 | $1.61206 | $2,821.11 |
2,500 | $1.59187 | $3,979.67 |
6,250 | $1.54837 | $9,677.31 |