LV52207NXB-VH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.73443
Datasheet

Similar


Texas Instruments
In Stock: 37
Unit Price: $4.41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $2.08000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.20000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $13.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $2.34748

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.82000
Datasheet
LC87F0G08AUJA-ZH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV52207NXB-VH

DigiKey Part Number
LV52207NXB-VH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV52207NXB-VH
Description
IC LED DRV RGLTR PWM 20MA 24SSOP
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 24-SSOP
EDA/CAD Models
LV52207NXB-VH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
20mA
Frequency
600kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-LFSOP (0.173", 4.40mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes