
LM3643YFFR | |
---|---|
DigiKey Part Number | 296-40205-2-ND - Tape & Reel (TR) 296-40205-1-ND - Cut Tape (CT) 296-40205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3643YFFR |
Description | IC LED DRVR RGLTR I2C 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 750mA 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3643YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA | |
Frequency | 2MHz, 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.85400 | $8.54 |
25 | $0.76800 | $19.20 |
100 | $0.67290 | $67.29 |
250 | $0.62772 | $156.93 |
500 | $0.60048 | $300.24 |
1,000 | $0.57804 | $578.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55033 | $1,650.99 |
6,000 | $0.53677 | $3,220.62 |
9,000 | $0.52998 | $4,769.82 |
15,000 | $0.52246 | $7,836.90 |
21,000 | $0.51806 | $10,879.26 |
30,000 | $0.51383 | $15,414.90 |