LM3279TLE/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM3279TLE/NOPB
16-UFBGA, DSBGA

LM3560TLX-20/NOPB

DigiKey Part Number
296-LM3560TLX-20/NOPBTR-ND - Tape & Reel (TR)
296-LM3560TLX-20/NOPBCT-ND - Cut Tape (CT)
296-LM3560TLX-20/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3560TLX-20/NOPB
Description
IC LED DRVR RGLTR I2C 1A 16DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1A (Flash) 16-DSBGA (2.5x2.12)
Datasheet
 Datasheet
EDA/CAD Models
LM3560TLX-20/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1A (Flash)
Frequency
2MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFBGA, DSBGA
Supplier Device Package
16-DSBGA (2.5x2.12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 893,160 View Now
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.00000$3.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.50906$4,527.18
6,000$1.47807$8,868.42
9,000$1.46255$13,162.95
Manufacturers Standard Package

Other Suppliers on DigiKey

893,160In Stock
Ships from Rochester Electronics, LLC