GRT188D70J106ME13D is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.48000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.48000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.66000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT188D70J106ME13D

DigiKey Part Number
490-GRT188D70J106ME13DTR-ND - Tape & Reel (TR)
490-GRT188D70J106ME13DCT-ND - Cut Tape (CT)
490-GRT188D70J106ME13DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT188D70J106ME13D
Description
CAP CER 10UF 6.3V X7T 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT188D70J106ME13D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.19200$1.92
100$0.12110$12.11
1,000$0.08460$84.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07318$292.72
8,000$0.06641$531.28
12,000$0.06457$774.84
20,000$0.06318$1,263.60
28,000$0.06098$1,707.44
40,000$0.06009$2,403.60
100,000$0.05682$5,682.00
200,000$0.05509$11,018.00
Manufacturers Standard Package