
GCM188D70J106ME36J | |
---|---|
DigiKey Part Number | 490-GCM188D70J106ME36JTR-ND - Tape & Reel (TR) 490-GCM188D70J106ME36JCT-ND - Cut Tape (CT) 490-GCM188D70J106ME36JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188D70J106ME36J |
Description | CAP CER 10UF 6.3V X7T 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188D70J106ME36J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.28700 | $2.87 |
100 | $0.18640 | $18.64 |
1,000 | $0.13458 | $134.58 |
2,500 | $0.12168 | $304.20 |
5,000 | $0.11391 | $569.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.10967 | $1,096.70 |
20,000 | $0.10430 | $2,086.00 |
30,000 | $0.10161 | $3,048.30 |
50,000 | $0.09864 | $4,932.00 |
70,000 | $0.09715 | $6,800.50 |