GCM188D70J106ME36D is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.48000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: $0.34000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.66000
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM188D70J106ME36D

DigiKey Part Number
490-GCM188D70J106ME36DTR-ND - Tape & Reel (TR)
490-GCM188D70J106ME36DCT-ND - Cut Tape (CT)
490-GCM188D70J106ME36DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM188D70J106ME36D
Description
CAP CER 10UF 6.3V X7T 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7T 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM188D70J106ME36D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.48000$0.48
10$0.28700$2.87
100$0.18640$18.64
1,000$0.13458$134.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.11857$474.28
8,000$0.11163$893.04
12,000$0.10815$1,297.80
20,000$0.10463$2,092.60
28,000$0.10282$2,878.96
40,000$0.09988$3,995.20
100,000$0.09522$9,522.00
Manufacturers Standard Package